WIKA, 63 mm G 1/4 Pressure Gauge, 100 bar, UKAS

Subtotal (1 unit)*

£128.10

(exc. VAT)

£153.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£128.10

*price indicative

RS Stock No.:
911-6779
Mfr. Part No.:
46852703
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

100bar

Minimum Pressure Measurement

0bar

Pressure Connection

Copper Alloy

Connection Size

G 1/4

Series

213.53

Case Material

Stainless Steel

Dial Size

63mm

Connection Location

Back Entry

Dial Colour

Black, White

Maximum Operating Temperature

60°C

Standards/Approvals

EN 60529/lEC 529

Calibrated

UKAS

RoHS Status: Exempt

63mm Diameter Pressure Gauges - Back Entry


Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries.

Vibration and Shock Resistant

Sturdy Design

Scale Ranges 0-1000 Bar

Approvals

German Lloyd and Gosstandart

Related links