DWYER INSTRUMENTS 1/4 in Digital Pressure Gauge 30psi Bottom Entry 76.2mm Outside Diameter
- RS Stock No.:
- 906-9556
- Mfr. Part No.:
- DPG-103
- Brand:
- DWYER INSTRUMENTS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-9556
- Mfr. Part No.:
- DPG-103
- Brand:
- DWYER INSTRUMENTS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DWYER INSTRUMENTS | |
| Maximum Pressure Measurement | 30psi | |
| Mounting Type | Bottom Entry | |
| Display Type | Digital | |
| Connection Size | 1/4 in | |
| Gauge Outside Diameter | 76.2mm | |
| Best Accuracy | ±0.25% | |
| Case Material | Aluminium (Housing), PC (Front & Back) | |
| Minimum Operating Temperature | -18°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand DWYER INSTRUMENTS | ||
Maximum Pressure Measurement 30psi | ||
Mounting Type Bottom Entry | ||
Display Type Digital | ||
Connection Size 1/4 in | ||
Gauge Outside Diameter 76.2mm | ||
Best Accuracy ±0.25% | ||
Case Material Aluminium (Housing), PC (Front & Back) | ||
Minimum Operating Temperature -18°C | ||
Maximum Operating Temperature +55°C | ||
RoHS Status: Not Applicable
