DWYER INSTRUMENTS Analogue Differential Pressure Gauge 0.72psi Side Entry 101.6mm Outside Diameter
- RS Stock No.:
- 906-9395
- Mfr. Part No.:
- 2020
- Brand:
- DWYER INSTRUMENTS
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£63.04
(exc. VAT)
£75.65
(inc. VAT)
- RS Stock No.:
- 906-9395
- Mfr. Part No.:
- 2020
- Brand:
- DWYER INSTRUMENTS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DWYER INSTRUMENTS | |
| Maximum Pressure Measurement | 0.72psi | |
| Minimum Pressure Measurement | 0psi | |
| Mounting Type | Side Entry | |
| Display Type | Analogue | |
| Gauge Outside Diameter | 101.6mm | |
| Best Accuracy | ± 2% | |
| Case Material | Aluminium | |
| Minimum Operating Temperature | -6.67°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand DWYER INSTRUMENTS | ||
Maximum Pressure Measurement 0.72psi | ||
Minimum Pressure Measurement 0psi | ||
Mounting Type Side Entry | ||
Display Type Analogue | ||
Gauge Outside Diameter 101.6mm | ||
Best Accuracy ± 2% | ||
Case Material Aluminium | ||
Minimum Operating Temperature -6.67°C | ||
Maximum Operating Temperature +60°C | ||
