WIKA Pressure Gauge 30psi 63mm Outside Diameter
- RS Stock No.:
- 879-7263
- Mfr. Part No.:
- 9831865
- Brand:
- WIKA
Stock information currently inaccessible
Calibration Options:
Each
£89.96
(exc. VAT)
£107.95
(inc. VAT)
Each
£117.96
(exc. VAT)
£141.55
(inc. VAT)
- RS Stock No.:
- 879-7263
- Mfr. Part No.:
- 9831865
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 30psi | |
| Gauge Outside Diameter | 63mm | |
| Best Accuracy | ± 2/1/2% | |
| Case Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 30psi | ||
Gauge Outside Diameter 63mm | ||
Best Accuracy ± 2/1/2% | ||
Case Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
