WIKA 1/4 in Digital Pressure Gauge 2000psi Bottom Entry, 50974386
- RS Stock No.:
- 879-5208
- Mfr. Part No.:
- 50974386
- Brand:
- WIKA
Stock information currently inaccessible
- RS Stock No.:
- 879-5208
- Mfr. Part No.:
- 50974386
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 2000psi | |
| Mounting Type | Bottom Entry | |
| Display Type | Digital | |
| Connection Size | 1/4 in | |
| Gauge Outside Diameter | 80mm | |
| Case Material | Stainless Steel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 2000psi | ||
Mounting Type Bottom Entry | ||
Display Type Digital | ||
Connection Size 1/4 in | ||
Gauge Outside Diameter 80mm | ||
Case Material Stainless Steel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
Non Compliant
- COO (Country of Origin):
- DE
