WIKA Pressure Gauge 600psi 115mm Outside Diameter
- RS Stock No.:
- 879-4895
- Mfr. Part No.:
- 9834885
- Brand:
- WIKA
Stock information currently inaccessible
Calibration Options:
Each
£134.46
(exc. VAT)
£161.35
(inc. VAT)
Each
£162.46
(exc. VAT)
£194.95
(inc. VAT)
- RS Stock No.:
- 879-4895
- Mfr. Part No.:
- 9834885
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 600psi | |
| Gauge Outside Diameter | 115mm | |
| Best Accuracy | ± 0.5% | |
| Case Material | Fiberglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +66°C | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 600psi | ||
Gauge Outside Diameter 115mm | ||
Best Accuracy ± 0.5% | ||
Case Material Fiberglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +66°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
