WIKA Pressure Gauge 15psi 115mm Outside Diameter

Stock information currently inaccessible

Calibration Options:

Each

£134.46

(exc. VAT)

£161.35

(inc. VAT)

presentation
Calibration Type:
UKAS
RS Stock No.
192-6135

Each

£162.46

(exc. VAT)

£194.95

(inc. VAT)

RS Stock No.:
879-4867
Mfr. Part No.:
9834737
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

15psi

Gauge Outside Diameter

115mm

Best Accuracy

± 0.5%

Case Material

Fiberglass Reinforced Thermoplastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+66°C

RoHS Status: Not Applicable

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy