Fluke Digital Pressure Gauge Bottom Entry 114mm Outside Diameter, With RS Calibration
- RS Stock No.:
- 799-1243
- Mfr. Part No.:
- FLUKE-700GA27
- Brand:
- Fluke
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-1243
- Mfr. Part No.:
- FLUKE-700GA27
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Minimum Pressure Measurement | 0bar | |
| Mounting Type | Bottom Entry | |
| Display Type | Digital | |
| Gauge Outside Diameter | 114mm | |
| Best Accuracy | ±0.05% | |
| Case Material | Cast ZnAl | |
| Minimum Operating Temperature | 0°C | |
| Calibrated | RSCAL | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Minimum Pressure Measurement 0bar | ||
Mounting Type Bottom Entry | ||
Display Type Digital | ||
Gauge Outside Diameter 114mm | ||
Best Accuracy ±0.05% | ||
Case Material Cast ZnAl | ||
Minimum Operating Temperature 0°C | ||
Calibrated RSCAL | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Fluke 700G Series
Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.
Note
The 700G gauges can be combined with the 7588920 (700PTPK) or 7588926 (700HTPK) pump kits, available separately, for a complete pressure testing solution for up to 600psi with the PTP-1 pneumatic pump and up to 10,000psi with the HTP-2 hydraulic pump. Up to 8493 pressure measurements can be logged to memory using 7588923 700G/TRACK logging software (available separately).
Approvals
CSA, ATEX
Related links
- Fluke Digital Pressure Gauge Bottom Entry 114mm Outside Diameter, With RS Calibration
- Fluke, 114 mm
- WIKA G 1/4 Digital Pressure Gauge 600psi Bottom Entry 80mm Outside Diameter
- Fluke Hydraulic Pressure Pump, With RS Calibration
- Fluke 718 -850mbar to 2bar Pressure Calibrator - With RS Calibration
- Fluke 721EX -0.83bar to 1.1bar Pressure Calibrator - With RS Calibration
- Fluke 718 -12psi to 100psi Pressure Calibrator - With RS Calibration
- WIKA G 1/4 Analogue Pressure Gauge 1.5bar Bottom Entry 63mm Outside Diameter
