Fluke 718 -12psi to 100psi Pressure Calibrator - With RS Calibration

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£3,801.00

(exc. VAT)

£4,561.20

(inc. VAT)

RS Stock No.:
479-6373
Mfr. Part No.:
FLUKE 718 EX 100G
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Maximum Pressure Measurement

100psi

Minimum Pressure Measurement

-12psi

Resolution

0.01 psi

Calibrated

RSCAL

Model Number p

718

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

992g

Dimensions

216 x 94 x 66mm

Height

66mm

Length

216mm

Hazardous Area Certification

ATEX

Width

94mm

RoHS Status: Not Applicable

COO (Country of Origin):
US

Fluke Pressure Calibrator, 100psi Maximum Pressure Measurement, ±0.05% Accuracy - FLUKE-718EX100


This pressure calibrator is an intrinsically safe, battery-powered handheld instrument designed for pressure and loop current checks in hazardous environments. It integrates a manual pressure/vacuum pump and an internal sensor for precise field measurements, while offering compatibility with intrinsically safe pressure modules for extended ranges.

Features & Benefits


• ±0.05% full-scale pressure measurement for accurate calibration
• 0.01psi resolution enabling fine differential readings
• 0mA–24mA current measurement with 0.001mA resolution for loop checks
• ATEX II 1G Ex ia IIC T4 certification for use in explosive atmospheres
• 20h alkaline battery life for extended field operation
• Built-in vernier pump and bleed valve for controlled pressure application

**Applications**


• Suitable for commissioning and verification of process transmitters in hazardous zones
• Ideal for pressure switch testing and adjustment on site
• Used with intrinsically safe pressure modules to extend measurement to 3000psi
• Can be used for routine loop checks and maintenance of 4–20mA systems

What pressure range does it support without additional modules?


The internal sensor covers −12psi to 100psi with specified accuracy and resolution.

How is external module connectivity handled?


Pressure modules attach via a dedicated LEMO connector and the instrument auto-selects the module readout.

What inputs are provided for current and pressure?


Current connects to shrouded banana jacks and pressure uses a 1/8in NPT fitting.

How does temperature affect measurement performance?


Temperature coefficients add up to +0.01% of range per °C outside the 18°C–28°C reference for pressure and specified coefficients for current.

Group and Category

II 2 G EEx ib IIC T4

Supplied with

protective red holster, TL75 test leads, AC72 test clips, media filter, CD instruction manual & content control diagram.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy