WIKA Analogue Pressure Gauge Bottom Entry, 7833968, 0bar min.

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£23.86

(exc. VAT)

£28.63

(inc. VAT)

RS Stock No.:
447-9028
Mfr. Part No.:
7833968
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

RoHS Status: Not Applicable

Bottom Connection

"Bourdon tube operating principle
Dual scale - calibrated in bar and psi
Ambient operating temperature -40 to +60°C
Medium operating temperature +60°C
Accuracy ±2.5% FSD (EN837-1/6 class 2.5)"