Brannan Analogue Pressure Gauge Bottom Entry 100mm Outside Diameter
- RS Stock No.:
- 324-8889
- Mfr. Part No.:
- 34/602/0
- Brand:
- Brannan
Stock information currently inaccessible
- RS Stock No.:
- 324-8889
- Mfr. Part No.:
- 34/602/0
- Brand:
- Brannan
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brannan | |
| Mounting Type | Bottom Entry | |
| Display Type | Analogue | |
| Gauge Outside Diameter | 100mm | |
| Case Material | Steel | |
| Select all | ||
|---|---|---|
Brand Brannan | ||
Mounting Type Bottom Entry | ||
Display Type Analogue | ||
Gauge Outside Diameter 100mm | ||
Case Material Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
