WIKA, 50 mm G 1/4 Process Pressure Gauge, 25 bar
- RS Stock No.:
- 268-5463
- Mfr. Part No.:
- 48780808
- Brand:
- WIKA
Subtotal (1 unit)*
£113.82
(exc. VAT)
£136.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.82 |
*price indicative
- RS Stock No.:
- 268-5463
- Mfr. Part No.:
- 48780808
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 25bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 B | |
| Connection Size | G 1/4 | |
| Connection Type | Process | |
| Series | 23X.53.050 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 50mm | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Standards/Approvals | EN 837-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 25bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 B | ||
Connection Size G 1/4 | ||
Connection Type Process | ||
Series 23X.53.050 | ||
Case Material 304 Stainless Steel | ||
Dial Size 50mm | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Standards/Approvals EN 837-1 | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon Tube Pressure Gauge with liquid filled case is suitable for applications with high dynamic pressure pulsations or vibrations, corrosive environments and gaseous or liquid media that will not obstruct the pressure system and the process industry.
Excellent load cycle stability
Shock resistance
