WIKA G 1/2 Pressure Gauge, 100 mm, 1 bar

Subtotal (1 unit)*

£669.20

(exc. VAT)

£803.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£669.20

*price indicative

RS Stock No.:
268-5456
Mfr. Part No.:
48780216
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

1bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/2 B

Connection Size

G 1/2

Series

PGS21.1X0

Case Material

304 Stainless Steel

Connection Location

Bottom Entry

Dial Size

100mm

Maximum Operating Temperature

80°C

Standards/Approvals

EU

The WIKA Bourdon tube pressure gauge with switch contacts is a combination of switch and gauge offers the usual analogue display, which can be read on-site irrespective of the power supply, and in addition the possibility to switch a potential-free electrical signal.

High switching reliability

Long service life

Related links