WIKA G 1/4 Analogue Pressure Gauge 1bar Back Entry 63mm Outside Diameter
- RS Stock No.:
- 268-5427
- Mfr. Part No.:
- 48778275
- Brand:
- WIKA
Subtotal (1 unit)*
£120.04
(exc. VAT)
£144.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.04 |
*price indicative
- RS Stock No.:
- 268-5427
- Mfr. Part No.:
- 48778275
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 1bar | |
| Minimum Pressure Measurement | 0bar | |
| Mounting Type | Back Entry | |
| Display Type | Analogue | |
| Connection Size | G 1/4 | |
| Gauge Outside Diameter | 63mm | |
| Series | 23X.30 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 1bar | ||
Minimum Pressure Measurement 0bar | ||
Mounting Type Back Entry | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 63mm | ||
Series 23X.30 | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge is designed especially for increased safety requirements within the process industry. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.
Shock resistance
Robust design
Robust design
Related links
- WIKA G 1/4 Analogue Pressure Gauge 1bar Bottom Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 1bar Back Entry 63mm Outside Diameter
- WIKA G 1/8 Analogue Pressure Gauge 1bar Bottom Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 1bar Bottom Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 1bar Bottom Entry 63mm Outside Diameter, UKAS
- Bourdon G 1/4 Analogue Pressure Gauge 1bar Back Entry 63mm Outside Diameter
- Festo G 1/4 Analogue Pressure Gauge 1bar Back Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 1bar Bottom Entry 63mm Outside Diameter, With RS Calibration
