WIKA G 1/4 Process Pressure Gauge, 63 mm, 10 bar
- RS Stock No.:
- 268-5419
- Mfr. Part No.:
- 48777973
- Brand:
- WIKA
Subtotal (1 unit)*
£172.60
(exc. VAT)
£207.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.60 |
*price indicative
- RS Stock No.:
- 268-5419
- Mfr. Part No.:
- 48777973
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 B | |
| Connection Size | G 1/4 | |
| Connection Type | Process | |
| Series | 23X.30 | |
| Case Material | 304 Stainless Steel | |
| Dial Colour | Red | |
| Connection Location | Back Entry | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | DIN EN 10204 3.1, EN 10204 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 B | ||
Connection Size G 1/4 | ||
Connection Type Process | ||
Series 23X.30 | ||
Case Material 304 Stainless Steel | ||
Dial Colour Red | ||
Connection Location Back Entry | ||
Dial Size 63mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals DIN EN 10204 3.1, EN 10204 | ||
The WIKA Bourdon tube pressure gauge is designed especially for increased safety requirements within the process industry. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.
Shock resistance
Robust design
Related links
- WIKA G 1/4 Threaded Pressure Gauge 10 bar Calibrated
- WIKA G 1/4 Process Pressure Gauge 10 bar
- WIKA G 1/4 Process Pressure Gauge 6 bar Calibrated
- WIKA G 1/4 Process Pressure Gauge 25 bar Calibrated
- Bourdon G 1/4 Bottom Pressure Gauge 10 bar Calibrated
- Sferaco G 1/4 BSPT Pressure Gauge 10 bar Calibrated
- Bourdon G 1/4 Process Pressure Gauge 10 bar
- WIKA G 1/4 Process Pressure Gauge 4 bar
