WIKA DN 38.1 Analogue Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter
- RS Stock No.:
- 268-5355
- Mfr. Part No.:
- 43991085
- Brand:
- WIKA
Subtotal (1 unit)*
£293.82
(exc. VAT)
£352.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £293.82 |
*price indicative
- RS Stock No.:
- 268-5355
- Mfr. Part No.:
- 43991085
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Maximum Pressure Measurement | 10bar | |
Minimum Pressure Measurement | 0bar | |
Mounting Type | Bottom Entry | |
Display Type | Analogue | |
Connection Size | DN 38.1 | |
Gauge Outside Diameter | 100mm | |
Series | DSS1 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Mounting Type Bottom Entry | ||
Display Type Analogue | ||
Connection Size DN 38.1 | ||
Gauge Outside Diameter 100mm | ||
Series DSS1 | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
Robust design
Related links
- WIKA DN 38.1 Analogue Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter
- WIKA DN 38.1 Analogue Pressure Gauge 10bar Back Entry 100mm Outside Diameter
- WIKA DN 38.1 Analogue Pressure Gauge 5bar Bottom Entry 100mm Outside Diameter
- WIKA DN 38.1 Analogue Pressure Gauge 9bar Bottom Entry 100mm Outside Diameter
- WIKA DN 38.1 Analogue Pressure Gauge 4bar Bottom Entry 100mm Outside Diameter
- WIKA DN 38.1 Analogue Pressure Gauge 9bar Back Entry 100mm Outside Diameter
- WIKA DN 38.1 Analogue Pressure Gauge 0bar Bottom Entry 100mm Outside Diameter
- WIKA DN 38.1 Analogue Pressure Gauge 7bar Bottom Entry 100mm Outside Diameter