WIKA G 1/2 Analogue Pressure Gauge 6bar Bottom Entry 100mm Outside Diameter
- RS Stock No.:
- 268-5278
- Mfr. Part No.:
- 37051466
- Brand:
- WIKA
Subtotal (1 unit)*
£638.04
(exc. VAT)
£765.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £638.04 |
*price indicative
- RS Stock No.:
- 268-5278
- Mfr. Part No.:
- 37051466
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 6bar | |
| Mounting Type | Bottom Entry | |
| Minimum Pressure Measurement | 0bar | |
| Display Type | Analogue | |
| Connection Size | G 1/2 | |
| Gauge Outside Diameter | 100mm | |
| Series | PGS23.1X0 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 6bar | ||
Mounting Type Bottom Entry | ||
Minimum Pressure Measurement 0bar | ||
Display Type Analogue | ||
Connection Size G 1/2 | ||
Gauge Outside Diameter 100mm | ||
Series PGS23.1X0 | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon pressure gauge with switch contacts make or break an electric control circuit dependent upon the pointer position of the pressure gauge. Contact actuation is made when the actual value pointer travels beyond or below the desired set point. The set pointer can be adjusted using a removable adjustment key in the window.
Operates in aggressive environments
Robust design
Robust design
Related links
- WIKA G 1/2 Analogue Pressure Gauge 6bar Bottom Entry 100mm Outside Diameter
- WIKA G 1/2 Analogue Pressure Gauge 6bar Back Entry 100mm Outside Diameter
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
