WIKA, 100 mm DN 50 Grooved Union Nut Pressure Gauge, 16 bar

Subtotal (1 unit)*

£349.50

(exc. VAT)

£419.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£349.50

*price indicative

RS Stock No.:
268-5236
Mfr. Part No.:
14310100
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

16bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Milk Tube Screw Connection

Connection Size

DN 50

Connection Type

Grooved Union Nut

Series

DSS18F

Case Material

Stainless Steel

Dial Size

100mm

Connection Location

Bottom Entry

Maximum Operating Temperature

130°C

Standards/Approvals

EN 837-1, ASME BPE SF3, EP, FDA, USP

COO (Country of Origin):
DE
The WIKA Pressure gauge diaphragm seal with milk thread fitting complies with all requirements of the food industry. The milk thread fitting enables a hygienic process connection. The milk thread fitting enables a hygienic process connection. It is used for pressure measurement in various process steps like filtration, separation, pasteurisation and in filling systems.

Ensure a sterile connection between media and seal

Quick cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy