WIKA G 1/2 Digital Pressure Gauge 25bar Bottom Entry 100mm Outside Diameter

Unavailable
RS will no longer stock this product.
RS Stock No.:
265-4776
Mfr. Part No.:
57395477
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

25bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Digital

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Series

CPG1500

The WIKA precision digital pressure gauge is operated at the temperature of -10 to +50 °C. It is protected by dust and water tight to IP65.

Case is made from die-cast aluminium
Power supply 3AA batteries