- RS Stock No.:
- 265-4774
- Mfr. Part No.:
- 48766134
- Brand:
- WIKA
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 265-4774
- Mfr. Part No.:
- 48766134
- Brand:
- WIKA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA digital pressure gauge is made from stainless steel. Its sealing made from nitrile butadiene rubber.
Permissible medium temperature -30 to +100 °C
Display type LCD, 4-digit from -1999 to 9999
Display type LCD, 4-digit from -1999 to 9999
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 5bar |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | -1bar |
Display Type | Digital |
Connection Size | G 1/4 |
Gauge Outside Diameter | 80mm |
Related links
- WIKA G 1/4 Digital Pressure Gauge 600psi Bottom Entry, 50365517, 0psi min.
- Fluke G 1/4 Digital Pressure Gauge 1bar Bottom Entry,...
- Fluke G 1/4 Digital Pressure Gauge 1bar Bottom Entry,...
- Druck NPT 1/4 Digital Pressure Gauge 20bar Bottom Entry,...
- Druck NPT 1/4 Digital Pressure Gauge 20bar Bottom Entry,...
- WIKA G 1/4 Analogue Pressure Gauge 5bar Bottom Entry, 48796831, -1bar min.
- WIKA G 1/4 Analogue Pressure Gauge 5bar Bottom Entry, 48652443, -1bar min.
- WIKA G 1/4 Analogue Pressure Gauge 5bar Bottom Entry, 48728580, -1bar min.