WIKA G 1/2 Analogue Pressure Gauge 16bar Bottom Entry 100mm Outside Diameter

Subtotal (1 unit)*

£76.85

(exc. VAT)

£92.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.85

*price indicative

RS Stock No.:
265-3278
Mfr. Part No.:
48740587
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

16bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Series

23X.50

COO (Country of Origin):
PL
The Wika Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. Wika manufactures and qualifies the pressure gauge in accordance with the standards EN 837-1 and ASME B40.100. As a safety function, this instrument has a blow-out device with blow-out plug on the back of the case. In the event of a failure, overpressure can escape there.

Excellent load cycle stability and shock resistance
With case filling for applications with high dynamic pressure loads and vibrations
Completely from stainless steel

Related links