Bourdon, 63 mm G 1/4 Bottom Pressure Gauge, 6 bar, RSCAL

Subtotal (1 unit)*

£79.48

(exc. VAT)

£95.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.48

*price indicative

RS Stock No.:
192-6426
Mfr. Part No.:
MIT3D20B20
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Product Type

Pressure Gauge

Maximum Pressure Measurement

6bar

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

G 1/4

Accuracy

±2.5 %

Connection Type

Bottom

Series

MIT3

Case Material

Stainless Steel

Dial Size

63mm

Dial Colour

White, Black

Connection Location

Bottom Entry

Maximum Operating Temperature

70°C

Standards/Approvals

Pressure PED 97/23/CE, EN 837-1

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
CN

Baumer MIT Pressure Gauge - Class 2.5


The gauges have an aluminium alloy dial with easy to read black graduations and number on a white background. Gauges are manufactured to conform to EN 837-1 and are available with a bottom or back connection.

Features and benefits


• Black balanced aluminium pointer;• IP54 (IP65 for 100 mm dia.) rated;• Cupreous metal Bourdon tube;• Welded tube connection assembly;• 14 mm Hexagonal (21 mm for 100 mm dia.) brass connection ;• Class 2.5;• 63 mm and 100 mm gauge diameters available

Applications


• Compressors;• Diesel engines;• Agricultural equipment;• Public works;• Machine tools;• Hydraulic systems;• Pumps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy