WIKA, 40 mm 1/8 in R BSPT Pressure Gauge, 0 bar, RSCAL

Subtotal (1 unit)*

£76.82

(exc. VAT)

£92.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 183 unit(s) shipping from 23 November 2026
  • Plus 103 unit(s) shipping from 07 April 2027
  • Plus 66 unit(s) shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.82

*price indicative

RS Stock No.:
192-6336
Mfr. Part No.:
7203726
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

0bar

Minimum Pressure Measurement

-1bar

Connection Size

1/8 in R

Connection Type

BSPT

Accuracy

±1.6 %

Series

111.12

Case Material

Plastic

Connection Location

Back Entry

Dial Size

40mm

Maximum Operating Temperature

60°C

Standards/Approvals

EN

Calibrated

RSCAL

RoHS Status: Exempt

Centre Back Connection

These Wika pressure gauges are designed on the Bourdon tube operating principle. These gauges can be used within small capacity compressors, medical engineering, heating and Air Conditioning applications. Ideal for pneumatic applications. These gauges are reliable and work well monitoring the pressures of gaseous and liquid media (except highly viscous media).

Features & Benefits

"Bourdon tube operating principle

Dual scale - calibrated in bar and psi

Ambient operating temperature -40 to +60°C

Medium operating temperature +60°C

Accuracy ±2.5% FSD (EN837-1/6 class 2.5)

Rear connection with BSP tapered thread"

Product Application Information

Positive pressure gauges are suitable for a variety of installations including,

Pneumatics, heating and air-conditioning technology, small capacity compressors and medical engineering."

Gauges


Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy