WIKA Pressure Gauge 60psi, 9310690, UKAS
- RS Stock No.:
- 192-6179
- Mfr. Part No.:
- 9310690
- Brand:
- WIKA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-6179
- Mfr. Part No.:
- 9310690
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 60psi | |
| Gauge Outside Diameter | 63mm | |
| Best Accuracy | ± 2% | |
| Case Material | Forged Brass | |
| Minimum Operating Temperature | -20°C | |
| Calibrated | UKAS | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 60psi | ||
Gauge Outside Diameter 63mm | ||
Best Accuracy ± 2% | ||
Case Material Forged Brass | ||
Minimum Operating Temperature -20°C | ||
Calibrated UKAS | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
