WIKA Pressure Gauge 60psi, 9310690, RS Calibration

Stock information currently inaccessible
RS Stock No.:
192-6178
Mfr. Part No.:
9310690
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

60psi

Gauge Outside Diameter

63mm

Best Accuracy

± 2%

Case Material

Forged Brass

Minimum Operating Temperature

-20°C

Calibrated

RSCAL

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy