Bourdon, 63 mm G 1/4 Bottom Pressure Gauge, 16 bar, UKAS
- RS Stock No.:
- 192-6100
- Mfr. Part No.:
- MIT3D20B24
- Brand:
- Bourdon
Subtotal (1 unit)*
£108.84
(exc. VAT)
£130.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
- Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.84 |
*price indicative
- RS Stock No.:
- 192-6100
- Mfr. Part No.:
- MIT3D20B24
- Brand:
- Bourdon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | G 1/4 | |
| Accuracy | ±2.5 % | |
| Connection Type | Bottom | |
| Series | MIT3 | |
| Case Material | Stainless Steel | |
| Dial Colour | White, Black | |
| Connection Location | Bottom Entry | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Pressure PED 97/23/CE, EN 837-1 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size G 1/4 | ||
Accuracy ±2.5 % | ||
Connection Type Bottom | ||
Series MIT3 | ||
Case Material Stainless Steel | ||
Dial Colour White, Black | ||
Connection Location Bottom Entry | ||
Dial Size 63mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Pressure PED 97/23/CE, EN 837-1 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Baumer MIT Pressure Gauge - Class 2.5
The gauges have an aluminium alloy dial with easy to read black graduations and number on a white background. Gauges are manufactured to conform to EN 837-1 and are available with a bottom or back connection.
Features and benefits
• Black balanced aluminium pointer;• IP54 (IP65 for 100 mm dia.) rated;• Cupreous metal Bourdon tube;• Welded tube connection assembly;• 14 mm Hexagonal (21 mm for 100 mm dia.) brass connection ;• Class 2.5;• 63 mm and 100 mm gauge diameters available
Applications
• Compressors;• Diesel engines;• Agricultural equipment;• Public works;• Machine tools;• Hydraulic systems;• Pumps
