WIKA Pressure Gauge, 8990039, UKAS
- RS Stock No.:
- 192-6071
- Mfr. Part No.:
- 8990039
- Brand:
- WIKA
Stock information currently inaccessible
- RS Stock No.:
- 192-6071
- Mfr. Part No.:
- 8990039
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Gauge Outside Diameter | 50mm | |
| Best Accuracy | ± 3/2/3% | |
| Case Material | ABS | |
| Minimum Operating Temperature | -20°C | |
| Calibrated | UKAS | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Gauge Outside Diameter 50mm | ||
Best Accuracy ± 3/2/3% | ||
Case Material ABS | ||
Minimum Operating Temperature -20°C | ||
Calibrated UKAS | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
