RS PRO, 40 mm BSP 1/8 in BSP 1/8 in Pressure Gauge, 160 psi, UKAS

Subtotal (1 unit)*

£101.63

(exc. VAT)

£121.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 146 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.63

*price indicative

RS Stock No.:
941-328
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Pressure Measurement

160psi

Product Type

Pressure Gauge

Minimum Pressure Measurement

0psi

Pressure Connection

Brass

Connection Size

BSP 1/8 in

Connection Type

BSP 1/8 in

Case Material

Steel

Connection Location

Back Entry

Dial Size

40mm

Maximum Operating Temperature

60°C

Standards/Approvals

No

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO Back Entry Pressure Gauge 160psi, 0psi min.


This RS PRO tried and tested dual scale pressure gauge with centre back connection can be used across a wide range of equipment. The pressure gauge has a steel case which makes it strong and Durable in many environments.

This RS PRO pressure gauge has been designed with the highest quality and versatility in mind and features 1/8” BSPT thread with 0 to 2 bar pressure and a 40 mm gauge diameter.

Features and Benefits


  • Dual scale bar/psi gauge with bottom connection

  • Steel case, aluminium dial and a pointer

  • Acrylic window and a brass bottom connection

  • 1/8 inch BSPT with 0 to 10 bar pressure and a 40 mm gauge diameter

  • ±3-2-3% ANSI/ASME Grade B

  • Applications


  • Air conditioning systems

  • Heating systems

  • Compressors

  • Medical engineering

  • Operating machinery

  • Hydraulics systems

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy