SAM Pressure Gauge, 10 bar, RSCAL

Subtotal (1 unit)*

£92.62

(exc. VAT)

£111.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.62

*price indicative

RS Stock No.:
941-309
Mfr. Part No.:
PN-2106
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Connection Location

Back Entry

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM manometer pressure gauge device is used for measuring fluid pressure consisting of a bent tube containing one or more liquids of different densities. It can be used to measure other process variables and is very accurate and sensitive.

Low cost hence easy to buy

Premium quality product

Very accurate and sensitive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy