Bourdon, 68 mm G 1/4 Threaded Pressure Gauge, 1 bar, RSCAL

Subtotal (1 unit)*

£97.35

(exc. VAT)

£116.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£97.35

*price indicative

RS Stock No.:
941-203
Mfr. Part No.:
MIT3-B22.B15
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Product Type

Pressure Gauge

Maximum Pressure Measurement

1bar

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

G 1/4

Connection Type

Threaded

Series

MIT3

Case Material

Stainless Steel

Dial Size

68mm

Dial Colour

White

Connection Location

Back Entry

Maximum Operating Temperature

70°C

Standards/Approvals

GOST, EN 837-1

Calibrated

RSCAL

Non Compliant

COO (Country of Origin):
CN
The Bourdon utility pressure gauge with damping fluid for non-corrosive gasses and liquids. It has nominal of size 63 mm. It has pressure in between 0 to 1 bar.

Back connection, front flange, 3 holes for panel mounting

OEM applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy