Bourdon, 69 mm G 1/4 Threaded Pressure Gauge, 3 bar, RSCAL

Subtotal (1 unit)*

£130.56

(exc. VAT)

£156.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.56

*price indicative

RS Stock No.:
941-179
Mfr. Part No.:
MEX3-D20.B76
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Maximum Pressure Measurement

3bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

-1bar

Pressure Connection

Stainless Steel

Connection Size

G 1/4

Connection Type

Threaded

Series

MEX3

Case Material

Stainless Steel

Connection Location

Bottom Entry

Dial Size

69mm

Dial Colour

White

Maximum Operating Temperature

70°C

Standards/Approvals

EN 60529, EN 837-1

Calibrated

RSCAL

Non Compliant

COO (Country of Origin):
FR
The Bourdon utility pressure gauge nominal size 63 mm. Used for non corrosive gasses and liquids.

Bottom connection

Without damping fluid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy