Bourdon, 63 mm G 1/4 Bottom Pressure Gauge, 100 bar, UKAS

Subtotal (1 unit)*

£180.85

(exc. VAT)

£217.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£180.85

*price indicative

RS Stock No.:
941-154
Mfr. Part No.:
MEX3-D20.B31
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Product Type

Pressure Gauge

Maximum Pressure Measurement

100bar

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/4

Connection Size

G 1/4

Connection Type

Bottom

Accuracy

±1.6 %

Series

MEX3

Case Material

Stainless Steel

Dial Colour

White

Connection Location

Bottom Entry

Dial Size

63mm

Maximum Operating Temperature

70°C

Standards/Approvals

Lloyds Register Approval, EN 837-1, ATEX Ex II 2 GDc-IM2c

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
FR
MEX Industrial pressure gauge, Nominal size 63 mm

For corrosive gasses and liquids

Class 1.6 according to EN 837-1

Wetted parts: Stainless steel

Case with crimped bezel ring

Lloyds Register Approval

Option: Liquid-filled for applications with pulsations or vibrations

Option: Case material 1.4404 (316L) for aggressive atmosphere

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy