WIKA, 40 mm G 1/4 MNPT Pressure Gauge, 0 bar, UKAS
- RS Stock No.:
- 881-252
- Mfr. Part No.:
- 7774878
- Brand:
- WIKA
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 881-252
- Mfr. Part No.:
- 7774878
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/4 | |
| Connection Type | MNPT | |
| Series | 131.11 | |
| Case Material | Stainless Steel | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC | |
| Calibrated | UKAS | |
| Model Number | 131.11 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/4 | ||
Connection Type MNPT | ||
Series 131.11 | ||
Case Material Stainless Steel | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC | ||
Calibrated UKAS | ||
Model Number 131.11 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika Compact model 131.11 Bourdon tube pressure gauge is constructed with a case and wetted parts from stainless steel. The instrument meets the requirements of the international industry standard EN 837-1.The modular design enables a multitude of combinations of process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry. Maximum pressure 0 bar.
Case and wetted parts from stainless steel
Cost-effective and reliable
Scale ranges from 0 .. 0.6 to 0 … 1,000 bar
