RS PRO, 63 mm BSP 1/4 in 1/4 in BSP Pressure Gauge, 60 bar, UKAS

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
880-806
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pressure Gauge

Maximum Pressure Measurement

60bar

Minimum Pressure Measurement

0bar

Connection Size

BSP 1/4 in

Connection Type

1/4 in BSP

Series

RS 1.10.3

Case Material

Stainless Steel

Dial Size

63mm

Connection Location

Bottom Entry

Maximum Operating Temperature

65°C

Standards/Approvals

EN 837-1

Calibrated

UKAS

COO (Country of Origin):
IT

RS PRO pressure gauge, brass wetted parts, dial size 63 mm, 0 → 60 bar max, glycerine filling, bottom connection 1/4" BSP-M


When it comes to high-quality pressure measurement, RS PRO has you covered. Introducing our range of Bourdon Tube Pressure Gauges, expertly crafted to handle medium to high pressures across a variety of applications.

Each gauge is a testament to superior engineering and design. The crystal-clear plastic window ensures effortless readability, while the polished stainless-steel case and gloss-finish ring bezel exude durability and sophistication.

These gauges are filled with liquid glycerine for enhanced performance in vibration-prone environments, feature a convenient bottom-entry orientation, and come with BSP 1/4 connections. With multiple pressure ranges available, RS PRO provides a reliable solution tailored to your needs.

Features and Benefits


  • 1/4 BSP-Male

  • Bottom entry

  • Compatible with gaseous or liquid media that are not corrosive to copper alloy

  • Dial size: 63 mm

  • Glycerine filled

  • Analogue

  • Polycarbonate window

  • Stainless steel case

  • Copper alloy socket and Bourdon tube

  • IP Rating: IP67

  • Built in compliance with the construction and safety S2 specifications of standard EN 837-1

  • Why Would You Choose RS PRO For Pressure Gauges?


    Experience precision, reliability, and style with RS PRO Pressure Gauges. Explore our extensive range and easily find your perfect solution using our enhanced filter system—designed to simplify your search and deliver exactly what you need.

    Applications


  • Air conditioning systems

  • Heating systems

  • Compressors

  • Medical engineering

  • Operating machinery

  • Hydraulics systems

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy