SMC, 42.5 mm R 1/8 M5 Female Pressure Gauge, 0.7 MPa

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
848-168
Mfr. Part No.:
G46E-7-01-C
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Gauge

Maximum Pressure Measurement

0.7MPa

Minimum Pressure Measurement

0MPa

Pressure Connection

R

Connection Size

R 1/8

Accuracy

±3%

Connection Type

M5 Female

Series

G46E

Case Material

Rolled Steel

Dial Size

42.5mm

Dial Colour

Black

Connection Location

Back side Thread

Maximum Operating Temperature

25°C

COO (Country of Origin):
CZ
The SMC Pressure gauge features a robust design primarily for monitoring Air pressure levels. Its precision indication ensures accurate readings within a specified range, making it an essential component for various industrial applications.

Indication precision of ±3% F.S. ensures reliable measurements

Constructed from rolled steel with a black melamine finish for durability

Clear polycarbonate cover enables visibility while protecting internal components

Wetted parts undergo degrease washing for oil-free operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy