RS PRO, 40 mm 1/8' Pressure Gauge, 10 bar

Subtotal (1 unit)*

£7.03

(exc. VAT)

£8.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.03

*price indicative

RS Stock No.:
767-782
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pressure Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Connection Size

1/8'

Accuracy

±2.5 %

Series

RS PRO

Case Material

Steel

Connection Location

Back Connection

Dial Size

40mm

Dial Colour

Black

Maximum Operating Temperature

60°C

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy