RS PRO, 100 mm 1/2 in 1/2 in BSP Male Pressure Gauge, 200 bar

Subtotal (1 unit)*

£37.88

(exc. VAT)

£45.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.88

*price indicative

RS Stock No.:
722-804
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Pressure Measurement

200bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

1/2 in BSP

Connection Size

1/2 in

Connection Type

1/2 in BSP Male

Series

DQFT

Case Material

Stainless Steel

Dial Size

100mm

Connection Location

Bottom Entry

Dial Colour

White

Maximum Operating Temperature

65°C

Standards/Approvals

Directive 2014/68/EU, EN 837-1

COO (Country of Origin):
IT

RS PRO 100 mm Pressure Gauge, 1/2 in BSP Male


The RS PRO Pressure Gauge is designed for accurate pressure measurement in industrial applications. With a robust stainless steel case and a clear white dial, this gauge ensures reliable performance and easy readability. Ideal for monitoring systems up to 200 bar, it is suitable for a range of environments.

Features and Benefits


Stainless Steel Case: Provides durability and resistance to corrosion.
White Dial: Enhances visibility and readability of measurements.
Bottom Entry Connection: Facilitates easy installation in various setups.
1/2 in BSP Male Connection: Ensures compatibility with standard fittings.
Wide Measurement Range: Measures pressures from 0 to 200 bar.
Temperature Tolerance: Operates effectively up to 65 °C.

Applications


Industrial pressure monitoring
Hydraulic systems
Pneumatic systems
Process control

Additional Information


Complies with Directive 2014/68/EU and EN 837-1 standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy