WIKA, 100 mm DN 42.4 Clamp Pressure Gauge, 5 bar

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
709-413
Mfr. Part No.:
48789310
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

5bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

DN 42.4 (Pipe Dimension 42.4 x 2)

Connection Size

DN 42.4

Connection Type

Clamp

Series

DSS1

Case Material

304 Stainless Steel

Dial Size

100mm

Connection Location

Bottom Entry

Maximum Operating Temperature

150°C

Standards/Approvals

Explosion protection: ATEX Ex h Gas Zone 1/Dust Zone 21 (II 2G Ex h IIC T6 - T1 Gb X/II 2D Ex h IIIC T85 C T450 C Db X)

COO (Country of Origin):
DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.

Shock resistance

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy