WIKA DN 38.1 Tri-Clamp Pressure Gauge, 100 mm, 6 bar

Image representative of range

Stock information currently inaccessible
RS Stock No.:
709-403
Mfr. Part No.:
48788790
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

6bar

Minimum Pressure Measurement

0bar

Pressure Connection

Diaphragm Seal

Connection Size

DN 38.1

Connection Type

Tri-Clamp

Series

DSS1

Case Material

304 Stainless Steel

Dial Size

100mm

Connection Location

Back Entry

Maximum Operating Temperature

130°C

Standards/Approvals

ASME BPE SF3, DIN EN 10204 3.1, EP, FDA, USP

COO (Country of Origin):
DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.

Shock resistance

Robust design

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy