WIKA, 100 mm DN 51 Screw Pressure Gauge, 25 bar

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
709-389
Mfr. Part No.:
48787980
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

25bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Diaphragm Seal

Connection Size

DN 51

Connection Type

Screw

Series

DSS1

Case Material

304 Stainless Steel

Dial Size

100mm

Connection Location

Back Entry

Maximum Operating Temperature

130°C

Standards/Approvals

ASME BPE SF3, DIN 1127, DIN EN 10204 3.1, EP, FDA, ISO 2037/1992, USP

COO (Country of Origin):
DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.

Shock resistance

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy