WIKA, 100 mm DN 38.1 Tri-Clamp Pressure Gauge, 5 bar
- RS Stock No.:
- 709-379
- Mfr. Part No.:
- 48787629
- Brand:
- WIKA
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-379
- Mfr. Part No.:
- 48787629
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 5bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | DN 38.1 | |
| Connection Type | Tri-Clamp | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 10204:3.1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 5bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size DN 38.1 | ||
Connection Type Tri-Clamp | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 10204:3.1 | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
