WIKA, 100 mm G 1/2 L-Plug Pressure Gauge, 1200 mbar

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
709-369
Mfr. Part No.:
48787200
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

1200mbar

Minimum Pressure Measurement

0mbar

Pressure Connection

2 x G 1/2 B

Connection Size

G 1/2

Connection Type

L-Plug

Series

DPGT43.1X0

Case Material

304 Stainless Steel

Dial Size

100mm

Connection Location

Bottom Entry

Standards/Approvals

EN 837.S3

COO (Country of Origin):
DE
The WIKA Differential pressure gauge with output signal is for acquisition and display of processes making it easy to read. It is used wherever the differential pressure must be indicated locally and, at the same time, a signal transmission to the central control or remote centre is desired.

Robust system

Readable during power failure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy