WIKA, 63 mm DN 38.1 Tri-Clamp Pressure Gauge, 10 bar
- RS Stock No.:
- 709-355
- Mfr. Part No.:
- 48786211
- Brand:
- WIKA
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 709-355
- Mfr. Part No.:
- 48786211
- Brand:
- WIKA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | DN 38.1 | |
| Connection Type | Tri-Clamp | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 63mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN EN 10204, EP, FDA, USP | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size DN 38.1 | ||
Connection Type Tri-Clamp | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Dial Size 63mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN EN 10204, EP, FDA, USP | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
