WIKA, 100 mm 1/2 in NPT Process Pressure Gauge, 60 mbar

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
709-339
Mfr. Part No.:
48785306
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

60mbar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0mbar

Pressure Connection

1/2 inch NPT Male

Connection Size

1/2 in NPT

Connection Type

Process

Series

63X.50

Case Material

Stainless Steel

Connection Location

Bottom Entry

Dial Size

100mm

Dial Colour

White

Standards/Approvals

EN 837-3

COO (Country of Origin):
CH
The WIKA Capsule pressure gauge is completely manufactured from stainless steel and is particularly suited for wide range of applications in the process industry based upon the proven capsule measuring system. This liquid-filled case is suitable for high dynamic pressure loads and vibrations.

Zero point setting in front

Reliable measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy