WIKA, 100 mm DN 42.4 Clamp Pressure Gauge, 1 bar
- RS Stock No.:
- 709-301
- Mfr. Part No.:
- 48783224
- Brand:
- WIKA
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-301
- Mfr. Part No.:
- 48783224
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 1bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | DN 42.4 | |
| Connection Type | Clamp | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ATEX Ex h Gas Zone 1/Dust Zone 21 (II 2G Ex h IIC T6 - T1 Gb X/II 2D Ex h IIIC T85 C T450 C Db X) | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 1bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size DN 42.4 | ||
Connection Type Clamp | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ATEX Ex h Gas Zone 1/Dust Zone 21 (II 2G Ex h IIC T6 - T1 Gb X/II 2D Ex h IIIC T85 C T450 C Db X) | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
