RS PRO WLB-DDPG Series Pressure Sensor Pressure Gauge, Digital Output 0 bar, Compound Reading 1000 bar

Subtotal (1 unit)*

£446.29

(exc. VAT)

£535.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£446.29

*price indicative

RS Stock No.:
315-689
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pressure Sensor Pressure Gauge

Pressure Reading Type

Compound

Maximum Pressure Measurement

1000bar

Minimum Pressure Measurement

0bar

Accuracy

0.2 %

Output Type

Digital

Response Time

10ms

Series

WLB-DDPG

Standards/Approvals

IEC 60068-2-6, IEC 60068-2-29

IP Rating

IP67

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-20°C

RS PRO Bluetooth Digital Pressure Gauge, 0 to 1000 bar


A high-precision pressure gauge with Bluetooth connectivity, compatible with the Watchlog datalogging and live monitoring suitable for Android and iOS operating systems. ;This digital pressure gauge features an accurate LCD display showing measured pressure in real-time and can transmit readings up to 100ms via Bluetooth. ;Easy to operate and install, the display can be rotated 330°, allowing convenient reading from different angles.;Constructed with a protective rubber shroud, the gauge offers good shock resistance and can measure gas, liquid, oil, and other media that are not corrosive to stainless steel. ;The Watchlog Bluetooth digital pressure gauge supports iOS and Android Bluetooth apps with configuration parameters that include display of pressure values, acquisition rate modification, zero reset operation, start/stop logging, and export of CSV test files.

Features and Benefits


High-precision pressure sensor;Bluetooth transmission up to 100ms;Suitable for gas, liquid, oil, and other non-corrosive media;Large LCD display with multiple functions;Rotatable display (330°) for easy reading;Protective rubber shroud for shock resistance;Supports Watchlog iOS & Android apps;Configuration parameters for pressure values, acquisition rate, zero reset, logging, and CSV export;IP54 protection level;Weight: 243g (without batteries)

App Connectivity


To access the Sensor Logger support app allowing connection to up to 4 local Bluetooth sensors please click here.

Suitable Batteries


This product requires 3 x AAA batteries, for suitable AA batteries please see our range of RS PRO batteries

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links