RS PRO WLB-DDPG Series Pressure Sensor Pressure Gauge, Digital Output 0 bar, Compound Reading 250 bar
- RS Stock No.:
- 315-685
- Brand:
- RS PRO
Subtotal (1 unit)*
£337.58
(exc. VAT)
£405.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 27 April 2026
- Plus 10 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £337.58 |
*price indicative
- RS Stock No.:
- 315-685
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Pressure Measurement | 250bar | |
| Pressure Reading Type | Compound | |
| Product Type | Pressure Sensor Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.2 % | |
| Output Type | Digital | |
| Response Time | 10ms | |
| Series | WLB-DDPG | |
| Housing Material | 316L Stainless Steel | |
| Standards/Approvals | IEC 60068-2-6, IEC 60068-2-29 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement 250bar | ||
Pressure Reading Type Compound | ||
Product Type Pressure Sensor Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.2 % | ||
Output Type Digital | ||
Response Time 10ms | ||
Series WLB-DDPG | ||
Housing Material 316L Stainless Steel | ||
Standards/Approvals IEC 60068-2-6, IEC 60068-2-29 | ||
IP Rating IP67 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
RS PRO Bluetooth Digital Pressure Gauge, 0 to 250 bar
A high-precision pressure gauge with Bluetooth connectivity, compatible with the Watchlog datalogging and live monitoring suitable for Android and iOS operating systems. ;This digital pressure gauge features an accurate LCD display showing measured pressure in real-time and can transmit readings up to 100ms via Bluetooth. ;Easy to operate and install, the display can be rotated 330°, allowing convenient reading from different angles.;Constructed with a protective rubber shroud, the gauge offers good shock resistance and can measure gas, liquid, oil, and other media that are not corrosive to stainless steel. ;The Watchlog Bluetooth digital pressure gauge supports iOS and Android Bluetooth apps with configuration parameters that include display of pressure values, acquisition rate modification, zero reset operation, start/stop logging, and export of CSV test files.
Features and Benefits
High-precision pressure sensor;Bluetooth transmission up to 100ms;Suitable for gas, liquid, oil, and other non-corrosive media;Large LCD display with multiple functions;Rotatable display (330°) for easy reading;Protective rubber shroud for shock resistance;Supports Watchlog iOS & Android apps;Configuration parameters for pressure values, acquisition rate, zero reset, logging, and CSV export;IP54 protection level;Weight: 243g (without batteries)
App Connectivity
To access the Sensor Logger support app allowing connection to up to 4 local Bluetooth sensors please click here.
Suitable Batteries
This product requires 3 x AAA batteries, for suitable AA batteries please see our range of RS PRO batteries
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO WLB-DPG Series Pressure Sensor Pressure Gauge Compound Reading 250 bar
- RS PRO WLB-DPG Series Pressure Sensor Pressure Gauge Compound Reading 60 bar
- RS PRO WLB-DPG Series Pressure Sensor Pressure Gauge Compound Reading 160 bar
- RS PRO WLB-PT Series Pressure Sensor Digital Reading
- RS PRO WLB-PT Series Pressure Sensor Digital Reading
- RS PRO WLB-PT Series Pressure Sensor Digital Reading
- RS PRO WLB-PT Series Pressure Sensor Digital Reading
- Gems Sensors 3100 Series Pressure Sensor Relative Reading 250 bar
