SKF Connection Kit, For Use With High Pressure Accessories
- RS Stock No.:
- 308-744
- Mfr. Part No.:
- 226402
- Brand:
- SKF
Subtotal (1 unit)*
£450.08
(exc. VAT)
£540.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £450.08 |
*price indicative
- RS Stock No.:
- 308-744
- Mfr. Part No.:
- 226402
- Brand:
- SKF
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
| Brand | SKF | |
| Accessory Type | Connection Kit | |
| For Use With | High Pressure Accessories | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Accessory Type Connection Kit | ||
For Use With High Pressure Accessories | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The SKF Adapter block consists of a cast steel block to which an oil injector, pressure gauge and pressure hose (hose conversion kit) can be connected. It comes with a floor support and a 90 degree connection nipple for the oil reservoir.
Can be used in combination with hose conversion kit
Easy to operate
Delivered in a compact carrying case
When the pressure is released, the unused oil is automatically returned to the reservoir
minimizing the risk of oil leakage to the environment
Can be used with a wide range of high pressure accessories
Easy to operate
Delivered in a compact carrying case
When the pressure is released, the unused oil is automatically returned to the reservoir
minimizing the risk of oil leakage to the environment
Can be used with a wide range of high pressure accessories
Related links
- Pressure Gauge Accessories
- Druck External Remote Pressure Sensor 70 bar max, For Use With Pressure Indicator DPI 705E
- SKF Tubing Sleeve, For Use With Pressure Gauge
- Druck Service Kit, For Use With DPI 104 - Digital Pressure Gauge
- SMC Cover, For Use With Pressure Gauge
- WIKA, For Use With Pressure Measuring Instrument
- WIKA For Use With Pressure Gauge
- SMC Connector Assembly, For Use With Pressure Gauge