Fluke 719P -0.8bar to 20bar Pressure Calibrator
- RS Stock No.:
- 901-0318
- Mfr. Part No.:
- FLK-719P-300G/KIT
- Brand:
- Fluke
Stock information currently inaccessible
- RS Stock No.:
- 901-0318
- Mfr. Part No.:
- FLK-719P-300G/KIT
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Maximum Pressure Measurement | 20bar | |
| Minimum Pressure Measurement | -0.8bar | |
| Resolution | 0.001 bar | |
| Model Number p | 719P | |
| Current Loop Measurement | Yes | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Weight | 1.2kg | |
| Dimensions | 241.3 x 111.8 x 70mm | |
| Height | 70mm | |
| Length | 241mm | |
| Width | 111.8mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Maximum Pressure Measurement 20bar | ||
Minimum Pressure Measurement -0.8bar | ||
Resolution 0.001 bar | ||
Model Number p 719P | ||
Current Loop Measurement Yes | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Weight 1.2kg | ||
Dimensions 241.3 x 111.8 x 70mm | ||
Height 70mm | ||
Length 241mm | ||
Width 111.8mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
