Fluke 750 0psi to 15psi Pressure Calibrator

Stock information currently inaccessible
RS Stock No.:
805-2276
Mfr. Part No.:
750P04
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Maximum Pressure Measurement

15psi

Minimum Pressure Measurement

0psi

Pressure Port Type

Differential

Model Number p

750

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

292g

Dimensions

110 x 94 x 45mm

Height

45mm

Length

110mm

Width

94mm

RoHS Status: Not Applicable

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy